This 20-conductor wire features a 28AWG copper conductor, PVC insulation, and a PVC jacket. It is available in multiple colors and has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The wire is unshielded and has a stranding of 7 x 36. It is rated for 300V and is packaged in quantities of 5.
Sign in to ask questions about the 3M 1700/20TB 100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 1700/20TB 100 technical specifications.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 20 |
| Package Quantity | 5 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1700/20TB 100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.