
This 100ft flat cable features 28AWG conductors with PVC insulation and a maximum operating temperature range of -20°C to 105°C. It is unshielded and available in multiple colors. The cable has a ribbon thickness of 0.08inch and a ribbon width of 1inch, with a pitch of 0.05inch. It is part of the 1700 series and is sold in quantities of 5.
Sign in to ask questions about the 3M 1700/20TBSF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 1700/20TBSF technical specifications.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 5 |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.08inch |
| Ribbon Width | 1inch |
| Series | 1700 |
| Shielding | Unshielded |
| Voltage | 300V |
| Weight | 18.1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1700/20TBSF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.