This 26-conductor cable features 28AWG twisted pair construction with a voltage rating of 300V. The insulation is made from PVC material, and the jacket is also PVC. The cable is available in 100foot lengths, packaged in quantities of 5. Operating temperature range is from -20°C to 105°C.
Sign in to ask questions about the 3M 1700/26TH100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 1700/26TH100 technical specifications.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 26 |
| Package Quantity | 5 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1700/26TH100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.