
The 3M 1700/34BP cable is a 100-foot length of unshielded flat twisted pair cable with a 28AWG conductor material of copper and insulation material of PVC. It operates within a temperature range of -20°C to 105°C and is available in a roll packaging format with a quantity of three cables per package. The cable has a weight of 17.6 pounds and features a twisted pair, flat wire/cable type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 1700/34BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 3 |
| Packaging | Roll |
| Series | 1700 |
| Shielding | Unshielded |
| Voltage | 300V |
| Weight | 17.6lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1700/34BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.