The 3M 1700/34TB cable features a 28AWG twisted pair flat design with a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. Constructed with copper conductors and PVC insulation, this cable is available in multiple colors and is packaged in a roll. With a weight of 17.6lb, it is suitable for a variety of applications.
Sign in to ask questions about the 3M 1700/34TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 1700/34TB technical specifications.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Packaging | Roll |
| Series | 1700 |
| Shielding | Unshielded |
| Voltage | 300V |
| Weight | 17.6lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1700/34TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.