
This 36-conductor cable features 28AWG conductors, a 3m length, and a PVC jacket. It has a voltage rating of 50V and is constructed with 7X36 stranding. The cable is available in multiple colors and has a copper conductor material. It is UL approved and suitable for cable mounting.
Sign in to ask questions about the 3M 1700/36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 1700/36 technical specifications.
| Approvals | UL |
| Capacitance | 13.3uF |
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Impedance | 122R |
| Jacket Material | PVC |
| Lead Length | 3m |
| Length | 3m |
| Mount | Cable |
| Number of Conductors | 36 |
| Number of Cores | 36 |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 3m |
| Stranding | 7X36 |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.8inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for 3M 1700/36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
