
40-conductor, 28AWG twisted pair flat ribbon cable with a 1.27mm pitch. Features copper conductors, PVC insulation and jacket, and a UL VW-1 flammability rating. Rated for 300V, operating temperature range of -20°C to 105°C. Supplied in 25-foot bulk packaging.
3M 1700/40 100SF technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Grey, Multiple |
| Conductor Material | Copper |
| Depth | 50.8mm |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 25foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Positions | 40 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Ribbon Thickness | 0.08inch |
| Ribbon Width | 2inch |
| Series | 1700 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 21.12lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 1700/40 100SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
