
This 300V flat cable features 40 conductors with a 28AWG wire gauge and twisted pair/flat construction. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is made of copper with PVC insulation and jacket, and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 1700/40 300SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 1700/40 300SF technical specifications.
| Package/Case | 300 |
| Color | Multiple |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Positions | 40 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Series | 1700 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 19.46lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 1700/40 300SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.