This 40-conductor cable features 28AWG twisted pair flat construction with a voltage rating of 300V. It is available in 100ft lengths and is constructed from copper conductors, PVC insulation, and PVC jacket material. Operating temperatures range from -20°C to 105°C. The cable is unshielded and has a 7 x 36 stranding configuration.
Sign in to ask questions about the 3M 1700/40BN100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 1700/40BN100 technical specifications.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 40 |
| Package Quantity | 3 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1700/40BN100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.