Cable; 40Cond; 28AWG; 7x36; TC; PVC ins; 10 color+ Twist2Flat Cable; AWM
3M 1700/40SF technical specifications.
| Length | 100foot |
| Number of Conductors | 40 |
| Stranding | 7X36 |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
No datasheet is available for this part.