
50-conductor, 28AWG twisted pair flat cable featuring 7x36 stranded tinned copper conductors with PVC insulation. This cable offers a characteristic impedance of 122 Ohms, a capacitance of 52.2pF, and a voltage rating of 300V. Designed for general applications, it operates within a temperature range of -20°C to 80°C and is UL approved. The cable is 100 feet in length with a 1.27mm pitch and a width of 63.5mm.
3M 1700/50 technical specifications.
| Approvals | UL |
| Capacitance | 52.2pF |
| Characteristic Impedance | 122R |
| Color | Multiple |
| Conductor Material | Copper |
| Impedance | 122R |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Cores | 50 |
| Number of Pairs | 25 |
| Number of Strands | 7 |
| Number of Ways | 50 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| Stranding | 7X36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 63.5mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 1700/50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
