50-conductor, 50-position flat ribbon cable featuring twisted pair wire construction. Conductors are 28AWG copper with 7 x 36 stranding, insulated and jacketed with PVC. Operating temperature range from -20°C to 105°C, with a 300V voltage rating. Cable measures 2.5 inches wide, 0.08 inches thick, with a 0.05-inch pitch. UL VW-1 flammability rating and lead-free composition. Supplied in 300-foot bulk packaging.
Checking distributor stock and pricing after the page loads.
3M 1700/50 300 technical specifications.
| Package/Case | 300 |
| Color | Multiple |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 50 |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.08inch |
| Ribbon Width | 2.5inch |
| Series | 1700 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 31lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Unconfirmed |
No datasheet is available for this part.