
Twisted pair flat cable featuring 50 conductors of 28AWG stranded copper, insulated with PVC for operation between -20°C and 105°C. This unshielded cable offers a 1.27mm pitch and a 300V voltage rating, suitable for various electronic applications. The cable is presented in a 25-foot roll, with a ribbon width of 2.5 inches and a thickness of 0.08 inches, meeting UL VW-1 flammability standards.
Sign in to ask questions about the 3M 1700/50100SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 1700/50100SF technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Grey, Multiple |
| Conductor Material | Copper |
| Depth | 63.5mm |
| Flammability Rating | UL VW-1 |
| Halogen Free | Not Halogen Free |
| Height | 62.23mm |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 25foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Ribbon Thickness | 0.08inch |
| Ribbon Width | 2.5inch |
| Series | 1700 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 25.1lb |
| Width | 63.5mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 1700/50100SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.