This 50-conductor cable features 28AWG twisted pair flat construction with a voltage rating of 300V. It is made from copper conductors with PVC insulation and jacket, and is available in multiple colors. The cable is unshielded and has a stranding of 7 x 36. It is suitable for use in temperatures ranging from -20°C to 105°C.
3M 1700/50BJ-100 technical specifications.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 50 |
| Package Quantity | 3 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Not Compliant |
No datasheet is available for this part.