
This 100-foot flat cable features 28AWG twisted pair conductors with PVC insulation and a 0.05inch pitch. It operates within a temperature range of -20°C to 105°C and is available in multiple colors. The cable is unshielded and has a ribbon width of 2.5inch and a thickness of 0.08inch. It is made from copper and weighs 12.62lb per package, which contains 3 units.
3M 1700/50TB technical specifications.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 3 |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.08inch |
| Ribbon Width | 2.5inch |
| Series | 1700 |
| Shielding | Unshielded |
| Voltage | 300V |
| Weight | 12.62lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Not Compliant |
No datasheet is available for this part.