
The 3M 1700/50TD wire features a 28AWG twisted pair construction with a flat profile, suitable for applications requiring high voltage and moderate current handling. Available in a range of colors, this wire is made from copper conductors and PVC insulation, with a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The wire is unshielded and comes in 200-foot lengths, making it suitable for a variety of industrial and commercial applications.
3M 1700/50TD technical specifications.
| Package/Case | 200 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 200foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Series | 1700 |
| Shielding | Unshielded |
| Voltage | 300V |
| Weight | 16.5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1700/50TD to view detailed technical specifications.
No datasheet is available for this part.