This 50-conductor cable features 28AWG twisted pair construction with a voltage rating of 300V. The insulation material is PVC, and the jacket material is also PVC. The cable has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It is available in a 100-foot length and is unshielded.
3M 1700/50TG-100 technical specifications.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 50 |
| Package Quantity | 3 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Not Compliant |
No datasheet is available for this part.