
3M 60 Way Twisted Ribbon Cable, 76.2 mm Width
3M 1700/60 technical specifications.
| Approvals | UL |
| Capacitance | 52.2pF |
| Characteristic Impedance | 122R |
| Color | Multiple |
| Impedance | 122R |
| Jacket Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 60 |
| Number of Pairs | 30 |
| Number of Strands | 7 |
| Number of Ways | 60 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Stranding | 7X36 |
| Voltage Rating | 50V |
| DC Rated Voltage | 300V |
| Width | 76.2mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Compliant |
No datasheet is available for this part.