
64-way twisted ribbon cable, 81.3mm width, featuring 64 conductors with 7 strands each of 28AWG copper. This unshielded cable offers a 1.27mm pitch, 122 Ohm characteristic impedance, and a capacitance of 52.2pF. Constructed with a PVC jacket and tin-plated contacts, it operates within a temperature range of -20°C to 105°C and has a 300V voltage rating. Available in tan and multiple colors on a 100-foot roll.
Sign in to ask questions about the 3M 1700/64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 1700/64 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 52.2pF |
| Characteristic Impedance | 122R |
| Color | Tan, Multiple |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Depth | 81.3mm |
| Impedance | 122R |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 64 |
| Number of Cores | 64 |
| Number of Pairs | 32 |
| Number of Strands | 7 |
| Number of Ways | 64 |
| Packaging | Roll |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 81.3mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex, Twisted Pair, Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 1700/64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.