
The 3M Command White Adhesive Cable Tie is a plastic cable management accessory with adhesive mount. It measures 0.5inch in height, 1.25inch in length, and 0.75inch in width. Available in a bulk packaging with 36 pieces per pack.
3M 17017 technical specifications.
| Color | White |
| Height | 0.5inch |
| Length | 1.25inch |
| Material | Plastic |
| Mount | Adhesive |
| Package Quantity | 36 |
| Packaging | Bulk |
| Series | Command™ |
| Width | 0.75inch |
| RoHS | Compliant |
No datasheet is available for this part.
