Adhesive Tapes TARTN 3/4"X36YD VNYL ELEC TP 1 1/2" CR
3M 1710-3/4"x36yd technical specifications.
| Material | PVC, Polyvinyl |
| Mount | Adhesive |
| Type | Electrical |
| Weight | 34.15lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 1710-3/4"x36yd to view detailed technical specifications.
No datasheet is available for this part.