The 3M Command White Adhesive Cable Tie is a plastic cable tie with a 0.625 x 1.25inch size and a 24-pack quantity. It features a white color and adhesive mount. The cable tie is part of the Command series and is packaged in bulk.
3M 17301 technical specifications.
| Color | White |
| Height | 0.625inch |
| Length | 1.25inch |
| Material | Plastic |
| Mount | Adhesive |
| Package Quantity | 24 |
| Packaging | Bulk |
| Series | Command™ |
| Width | 0.625inch |
| RoHS | Compliant |
No datasheet is available for this part.