The 3M Command 1inch white adhesive cable tie is a plastic component with a 32mm inside diameter and a 1inch width. It has a length of 3.625inch and a height of 1inch. The cable tie is available in a 24-pack and is packaged in bulk. It is designed for use in cable management applications.
Sign in to ask questions about the 3M 17304 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 17304 technical specifications.
| Color | White |
| Height | 1inch |
| Inside Diameter | 32mm |
| Length | 3.625inch |
| Material | Plastic |
| Mount | Adhesive |
| Package Quantity | 24 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Command™ |
| Size | 1inch |
| Width | 1inch |
| Wire/Cable Color | Natural |
| RoHS | Compliant |
Download the complete datasheet for 3M 17304 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.