Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 1785/20100SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 1785/20100SF technical specifications.
| Package/Case | 100 |
| Color | Multiple, Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Packaging | Bulk |
| Series | 1785 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Twisted Pair |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1785/20100SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
