This shielded twisted pair flat cable is constructed with 28AWG copper conductors and PVC insulation, suitable for operating temperatures between -20°C and 80°C. It features a black color and is available in a 100-pack. The cable is designed for cable mounting and is made with twisted pair, flat wire type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 1785/20BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 1785/20BA technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Series | 1785 |
| Shielding | Shielded |
| Voltage | 150V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1785/20BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.