
Cable; 26Cond; 28AWG; 7x36; TC; PVC ins; Mesh; Flat Cable, Black PVC jkt; CL2, AWM
3M 1785/26 technical specifications.
| Approvals | UL |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 26 |
| Stranding | 7X36 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
No datasheet is available for this part.