This 26-conductor shielded cable features 28AWG wire and is rated for 150V. It is constructed from lead-free materials, including copper conductors and PVC insulation and jacket. The cable is available in 100foot lengths and is packaged in bulk. Operating temperatures range from -20°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 26 |
| Number of Positions | 26 |
| Packaging | Bulk |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Unconfirmed |