26-conductor, 28AWG twisted pair flat cable featuring copper conductors and PVC insulation and jacket. This shielded cable operates within a temperature range of -20°C to 80°C and has a voltage rating of 150V. It offers a 0.05-inch pitch and a ribbon width of 1.43 inches, with a total length of 100 feet.
3M 1785/26100 technical specifications.
| Package/Case | 100 |
| Color | Black, Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Positions | 26 |
| Number of Ways | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.12inch |
| Ribbon Width | 1.43inch |
| Sensing Distance | 3m |
| Series | 1785 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 150V |
| Voltage Rating | 150V |
| Weight | 16lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 1785/26100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.