Twisted Pair Flat Cable Expanded Copper Polyvinyl Chloride 36Conductors 28AWG 150V Black 30.48m
Checking distributor stock and pricing after the page loads.
3M 1785/36100SF technical specifications.
| Package/Case | 100 |
| Color | Multiple, Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 36 |
| Number of Positions | 36 |
| Packaging | Bulk |
| Series | 1785 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Twisted Pair |
| RoHS | Not Compliant |
No datasheet is available for this part.