Shielded, flat ribbon cable featuring 40 conductors, each 28AWG stranded copper (7 x 36). This bulk cable offers a 0.05-inch pitch and a 150V voltage rating, with a ribbon width of 2.13 inches and thickness of 0.12 inches. Constructed with PVC insulation and jacket, it operates within a temperature range of -20°C to 80°C. Available in black and multiple colors, this twisted pair cable comes in a 100-foot length.
3M 1785/40100 technical specifications.
| Package/Case | 100 |
| Color | Black, Multiple |
| Conductor Material | Copper |
| Depth | 54.1mm |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 40 |
| Number of Positions | 40 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.12inch |
| Ribbon Width | 2.13inch |
| Series | 1785 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 150V |
| Voltage Rating | 150V |
| Weight | 20.3lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 1785/40100 to view detailed technical specifications.
No datasheet is available for this part.