50-conductor, 28AWG twisted pair flat cable featuring expanded copper conductors and PVC insulation and jacket. This shielded, lead-free cable operates within a temperature range of -20°C to 80°C and is rated for 150V. The cable has a 0.05-inch pitch and is supplied in bulk packaging with a total length of 100 feet.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 1785/50100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black, Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Positions | 50 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 1785 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 150V |
| Voltage Rating | 150V |
| Weight | 25.5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 1785/50100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.