3M 1785/50200SF technical specifications.
| Package/Case | 200 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 200foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.12inch |
| Ribbon Width | 2.63inch |
| Series | 1785 |
| Shielding | Shielded |
| Voltage | 150V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 1785/50200SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.