Bag, Shielding; Bag; 11 in.; 15; Zipper Closure; 10^11 Ohms (Max.); 2.9 mil
3M 1910(11"X15") technical specifications.
| Lead Length | 3m |
| Length | 3m |
| Resistance | 11R |
| Sensing Distance | 3m |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1910(11"X15") to view detailed technical specifications.
No datasheet is available for this part.