
This 10-conductor cable features a 28AWG gauge and a PVC jacket. It has a length of 6 inches and is rated for 30V. The connectors are of socket type.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type A | Socket |
| Connector Type B | Socket |
| Jacket Material | PVC |
| Length | 6inch |
| Number of Conductors | 10 |
| Series | 1M |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |