3M 1M 1010-010-3365-012.0-00-AB-00-0 technical specifications.
| Number of Contacts | 10 to 10 |
| Gender | SKT-SKT |
| Connector Type A | IDC Connector |
| Connector Type B | IDC Connector |
| Size | 28AWG |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 1M 1010-010-3365-012.0-00-AB-00-0 to view detailed technical specifications.
No datasheet is available for this part.