
Ribbon Cables / IDC Cables 16P 12 SKT - SKT 28AWG STRANDED PVC
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type A | Socket |
| Connector Type B | Socket |
| Jacket Material | PVC |
| Length | 12inch |
| Number of Conductors | 16 |
| Series | 1M |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |