3M 1M-1010-020-3365-006.0-00-AB-00-0 technical specifications.
| Color | Grey |
| Connector Type A | Socket |
| Connector Type B | Socket |
| Jacket Material | PVC |
| Length | 6inch |
| Number of Conductors | 20 |
| Series | 1M |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 1M-1010-020-3365-006.0-00-AB-00-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.