
This 20-conductor flat ribbon cable features a 28AWG wire gauge and a 30V voltage rating. It has a length of 18 inches and is constructed with a PVC jacket. The cable is designed for use in various applications, including IDC and FFC/FPC connections.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type A | Socket |
| Connector Type B | Socket |
| Jacket Material | PVC |
| Length | 18inch |
| Number of Conductors | 20 |
| Series | 1M |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
