
This 26-conductor cable features a 28AWG wire gauge and a 30V voltage rating, with a grey PVC jacket. It is 18 inches in length and has a socket connector on each end. The cable is part of the 1M series from 3M.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type A | Socket |
| Connector Type B | Socket |
| Jacket Material | PVC |
| Length | 18inch |
| Number of Conductors | 26 |
| Series | 1M |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |