
This 30V wire assembly features 34 conductors with a 28AWG gauge and a PVC jacket. It is available in a bulk packaging configuration. The wire assembly is manufactured by 3M and is part of the 1M series. It is designed for general use and is suitable for applications up to 30V.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type A | Socket |
| Connector Type B | Socket |
| Jacket Material | PVC |
| Length | 6inch |
| Number of Conductors | 34 |
| Packaging | Bulk |
| Series | 1M |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |