Cable Assembly Flat Ribbon 0.45m 28AWG IDC Connector to IDC Connector 34 to 34 POS SKT-SKT IDT-IDT
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 34 to 34 |
| Gender | SKT-SKT |
| Connector Type A | IDC Connector |
| Connector Type B | IDC Connector |
| Size | 28AWG |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |