Cable Assembly 0.203m 28AWG 40 POS IDC Connector to IDC Connector SKT-SKT
3M 1M 1010-040-3601-008.0-0 technical specifications.
| Number of Contacts | 40 |
| Gender | SKT-SKT |
| Connector Type A | IDC Connector |
| Connector Type B | IDC Connector |
| Size | 28AWG |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for 3M 1M 1010-040-3601-008.0-0 to view detailed technical specifications.
No datasheet is available for this part.