
This 10-conductor cable assembly features a 28AWG wire gauge and a voltage rating of 30V. The jacket material is PVC and the connectors are a socket and a PCB type. The cable length is 6 inches and it is part of the 1M series. It is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type A | Socket |
| Connector Type B | PCB |
| Jacket Material | PVC |
| Length | 6inch |
| Number of Conductors | 10 |
| Series | 1M |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |