
This 16-conductor cable features a 28AWG wire gauge and a 30V voltage rating. The cable has a grey PVC jacket and measures 18 inches in length. It is designed for use with a socket connector on one end and a PCB connector on the other.
3M 1M-1021-016-3365-018.0-00-AB-00-0 technical specifications.
| Color | Grey |
| Connector Type A | Socket |
| Connector Type B | PCB |
| Jacket Material | PVC |
| Length | 18inch |
| Number of Conductors | 16 |
| Series | 1M |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1M-1021-016-3365-018.0-00-AB-00-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.