
This 20-conductor flat ribbon cable assembly features a 28AWG wire gauge and a 30V voltage rating. It has a length of 12 inches and is packaged in quantities of 50. The cable jacket is made of PVC and has a grey color. The connectors are designed for socket and PCB connections.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type A | Socket |
| Connector Type B | PCB |
| Jacket Material | PVC |
| Length | 12inch |
| Number of Conductors | 20 |
| Package Quantity | 50 |
| Series | 1M |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |