
This cable features 20 conductors with a 28AWG wire gauge and a 30V voltage rating. The jacket material is PVC and the cable length is 18 inches. The cable has a socket connector on one end and a PCB connector on the other end.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 1M-1021-020-3365-018.0-00-AB-00-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Connector Type A | Socket |
| Connector Type B | PCB |
| Jacket Material | PVC |
| Length | 18inch |
| Number of Conductors | 20 |
| Series | 1M |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1M-1021-020-3365-018.0-00-AB-00-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.