
This 26-conductor cable features a 28AWG PVC jacket and a 12inch length. It is rated for 30V and available in a package quantity of 50. The cable connectors are designed for socket and PCB connections.
3M 1M-1021-026-3365-012.0-00-AB-00-0 technical specifications.
| Color | Grey |
| Connector Type A | Socket |
| Connector Type B | PCB |
| Jacket Material | PVC |
| Length | 12inch |
| Number of Conductors | 26 |
| Package Quantity | 50 |
| Series | 1M |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1M-1021-026-3365-012.0-00-AB-00-0 to view detailed technical specifications.
No datasheet is available for this part.
