
This 30V rated cable features 62 conductors with a 28AWG wire gauge and a PVC jacket. It is available in a 50-piece package and measures 18 inches in length. The cable has a socket connector type A and a PCB connector type B.
3M 1M-1021-026-3365-018.0-00-AB-00-0 technical specifications.
| Color | Grey |
| Connector Type A | Socket |
| Connector Type B | PCB |
| Jacket Material | PVC |
| Length | 18inch |
| Number of Conductors | 62 |
| Package Quantity | 50 |
| Series | 1M |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1M-1021-026-3365-018.0-00-AB-00-0 to view detailed technical specifications.
No datasheet is available for this part.