This 30V cable features 34 conductors with a 28AWG wire gauge and a PVC jacket material. It measures 12inch in length and has a socket connector type A and a PCB connector type B.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type A | Socket |
| Connector Type B | PCB |
| Jacket Material | PVC |
| Length | 12inch |
| Number of Conductors | 34 |
| Series | 1M |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |