
This 30V rated cable features 60 conductors with a 28AWG wire gauge and a PVC jacket. It measures 12 inches in length and has a socket connector on one end and a PCB connector on the other. The cable is made from grey PVC material.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type A | Socket |
| Connector Type B | PCB |
| Jacket Material | PVC |
| Length | 12inch |
| Number of Conductors | 60 |
| Series | 1M |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |